



S260 | |
|---|---|
DigiKey Part Number | SC1080-ND |
Manufacturer | |
Manufacturer Product Number | S260 |
Description | CONN PLUG STEREO 5.23MM 3COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.23mm (0.206") Phone Plug Stereo (3 Conductor, TRS) Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.206" (5.23mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 1.156" (29.40mm) | |
Contact Material - Plating | Nickel | |
Body Material | Copper Alloy | |
Body Color | Black | |
Includes | 5 pcs - 1 Connector, 1 Handle, 3 Screws | |
Housing Material | Plastic | |
Contact Material | Copper Alloy | |
Cable Opening | 0.297" (7.54mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿446.88000 | ฿446.88 |
| 10 | ฿379.76300 | ฿3,797.63 |
| 25 | ฿355.97920 | ฿8,899.48 |
| 50 | ฿338.98160 | ฿16,949.08 |
| 100 | ฿322.80630 | ฿32,280.63 |
| 300 | ฿322.56250 | ฿96,768.75 |









