112APCX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
112APCX
112APCX
112APCX

112APCX

DigiKey Part Number
SC1809-ND
Manufacturer
Manufacturer Product Number
112APCX
Description
CONN JACK MONO 6.35MM PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
112APCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.250" (6.35mm)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Panel Mount, Through Hole
Termination
Solder
Shielding
Unshielded
Features
Mounting Hardware, Thread Lock
Insulation Color
-
Operating Temperature
-20°C ~ 65°C
Voltage - Rated
48VDC
Current Rating (Amps)
3 A
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
Brass
Body Color
Silver, Black
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material
Polyester, Glass Filled
Contact Material
Brass
Cable Opening
-
Panel Hole Size
0.375" (9.52mm)
Thread Size
3/8"-32
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,994
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿127.73000฿127.73
10฿108.58300฿1,085.83
25฿101.79000฿2,544.75
50฿96.92160฿4,846.08
100฿92.29030฿9,229.03
250฿86.51240฿21,628.10
500฿82.38360฿41,191.80
1,000฿78.45338฿78,453.38
2,500฿73.54620฿183,865.50
Manufacturers Standard Package