PBC36SAAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC36SAAN

DigiKey Part Number
S1011E-36-ND
Manufacturer
Manufacturer Product Number
PBC36SAAN
Description
CONN HEADER VERT 36POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC36SAAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,558
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿59.48000฿59.48
50฿45.03200฿2,251.60
100฿42.88050฿4,288.05
500฿38.27526฿19,137.63
1,000฿36.44810฿36,448.10
5,000฿34.64500฿173,225.00
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 18708
Unit Price: ฿10.73000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 61051
Unit Price: ฿12.68000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 48258
Unit Price: ฿14.63000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 14278
Unit Price: ฿16.25000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 1687
Unit Price: ฿18.20000