
STUSB4500LQTR | |
|---|---|
DigiKey Part Number | 497-STUSB4500LQTR-ND - Tape & Reel (TR) 497-STUSB4500LQCT-ND - Cut Tape (CT) 497-STUSB4500LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STUSB4500LQTR |
Description | STANDALONE USB TYPE-C PORT CONTR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C Interface 24-QFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STUSB4500LQTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 22V | |
Current - Supply | 210µA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN-EP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿65.65000 | ฿65.65 |
| 10 | ฿48.42500 | ฿484.25 |
| 25 | ฿44.10920 | ฿1,102.73 |
| 100 | ฿39.38030 | ฿3,938.03 |
| 250 | ฿37.12280 | ฿9,280.70 |
| 500 | ฿35.76300 | ฿17,881.50 |
| 1,000 | ฿34.64370 | ฿34,643.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿31.85081 | ฿127,403.24 |
| 8,000 | ฿31.24384 | ฿249,950.72 |











