STSPIN32G4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STSPIN32G4

DigiKey Part Number
497-STSPIN32G4-ND
Manufacturer
Manufacturer Product Number
STSPIN32G4
Description
3-PHASE BRUSHLESS MOTOR CONTROLL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET I2C, SPI, UART
Datasheet
 Datasheet
EDA/CAD Models
STSPIN32G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
I2C, SPI, UART
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
5.5V ~ 75V
Voltage - Load
-
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,744
Check for Additional Incoming Stock
All prices are in THB
Tray
QuantityUnit PriceExt Price
1฿213.20000฿213.20
10฿163.89800฿1,638.98
25฿151.60600฿3,790.15
100฿138.08280฿13,808.28
260฿131.39377฿34,162.38
520฿127.55063฿66,326.33
1,040฿124.38688฿129,362.36
2,600฿121.04763฿314,723.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.