
ST25DV04KC-IE6S3 | |
|---|---|
DigiKey Part Number | 497-ST25DV04KC-IE6S3TR-ND - Tape & Reel (TR) 497-ST25DV04KC-IE6S3CT-ND - Cut Tape (CT) 497-ST25DV04KC-IE6S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV04KC-IE6S3 |
Description | DYNAMIC NFC/RFID TAG IC WITH 4-K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV04KC-IE6S3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿24.38000 | ฿24.38 |
| 10 | ฿22.88000 | ฿228.80 |
| 25 | ฿22.25600 | ฿556.40 |
| 50 | ฿21.78800 | ฿1,089.40 |
| 100 | ฿21.30700 | ฿2,130.70 |
| 250 | ฿20.67132 | ฿5,167.83 |
| 500 | ฿20.18966 | ฿10,094.83 |
| 1,000 | ฿19.70800 | ฿19,708.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿19.07581 | ฿47,689.53 |
| 5,000 | ฿18.60268 | ฿93,013.40 |
| 7,500 | ฿18.32866 | ฿137,464.95 |
| 12,500 | ฿17.98698 | ฿224,837.25 |
| 17,500 | ฿17.76430 | ฿310,875.25 |











