4 WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24128X-FCU6T/TF

DigiKey Part Number
497-M24128X-FCU6T/TFTR-ND - Tape & Reel (TR)
497-M24128X-FCU6T/TFCT-ND - Cut Tape (CT)
497-M24128X-FCU6T/TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24128X-FCU6T/TF
Description
IC EEPROM 128KBIT I2C 4WLCSP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 650 ns 4-WLCSP (0.83x0.83)
Datasheet
 Datasheet
EDA/CAD Models
M24128X-FCU6T/TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
650 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-WLCSP (0.83x0.83)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,367
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):10000
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿18.85000฿18.85
10฿17.81000฿178.10
25฿17.35520฿433.88
50฿16.99100฿849.55
100฿16.62050฿1,662.05
250฿16.13040฿4,032.60
500฿15.75860฿7,879.30
1,000฿15.38615฿15,386.15
5,000฿14.52880฿72,644.00
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000฿14.16581฿141,658.10
20,000฿13.80826฿276,165.20
Manufacturers Standard Package