


LSM6DSO16ISTR | |
|---|---|
DigiKey Part Number | 497-LSM6DSO16ISTR-ND - Tape & Reel (TR) 497-LSM6DSO16ISTRCT-ND - Cut Tape (CT) 497-LSM6DSO16ISTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM6DSO16ISTR |
Description | INEMO INERTIAL MODULE: ALWAYS-ON |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM6DSO16ISTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿154.70000 | ฿154.70 |
| 5 | ฿138.84000 | ฿694.20 |
| 10 | ฿132.95800 | ฿1,329.58 |
| 25 | ฿125.89200 | ฿3,147.30 |
| 50 | ฿121.06900 | ฿6,053.45 |
| 100 | ฿116.65230 | ฿11,665.23 |
| 500 | ฿108.17690 | ฿54,088.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿97.77976 | ฿488,898.80 |










