497~SOT23-5~WY~5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
497~SOT23-5~WY~5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDLN025M18R

DigiKey Part Number
497-17804-2-ND - Tape & Reel (TR)
497-17804-1-ND - Cut Tape (CT)
497-17804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDLN025M18R
Description
IC REG LINEAR 1.8V 250MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LDLN025M18R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 250mA
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
425 µA
PSRR
80dB ~ 60dB (100Hz ~ 100KHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,025
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿13.33000฿13.33
10฿9.32800฿93.28
25฿8.30720฿207.68
100฿7.18580฿718.58
250฿6.65212฿1,663.03
500฿6.33100฿3,165.50
1,000฿6.06613฿6,066.13
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿5.73928฿17,217.84
6,000฿5.57928฿33,475.68
9,000฿5.49911฿49,491.99
15,000฿5.41036฿81,155.40
21,000฿5.35849฿112,528.29
30,000฿5.30858฿159,257.40
Manufacturers Standard Package