
UTG610-4PN | |
|---|---|
DigiKey Part Number | SOU1083-ND |
Manufacturer | |
Manufacturer Product Number | UTG610-4PN |
Description | CONN PLUG HSNG MALE 4POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | 10-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿491.73000 | ฿491.73 |
| 10 | ฿417.88500 | ฿4,178.85 |
| 25 | ฿391.70320 | ฿9,792.58 |
| 50 | ฿373.00260 | ฿18,650.13 |
| 100 | ฿355.20550 | ฿35,520.55 |
| 250 | ฿332.98332 | ฿83,245.83 |
| 500 | ฿317.10836 | ฿158,554.18 |
| 1,000 | ฿301.99260 | ฿301,992.60 |
























