


SK34 | |
|---|---|
DigiKey Part Number | 1655-SK34TR-ND - Tape & Reel (TR) 1655-SK34CT-ND - Cut Tape (CT) 1655-SK34DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34 |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿19.83000 | ฿19.83 |
| 10 | ฿12.22000 | ฿122.20 |
| 100 | ฿7.80330 | ฿780.33 |
| 500 | ฿5.89810 | ฿2,949.05 |
| 1,000 | ฿5.28255 | ฿5,282.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿4.49995 | ฿13,499.85 |
| 6,000 | ฿4.10546 | ฿24,632.76 |
| 9,000 | ฿3.90437 | ฿35,139.33 |
| 15,000 | ฿3.67844 | ฿55,176.60 |
| 21,000 | ฿3.54464 | ฿74,437.44 |
| 30,000 | ฿3.41458 | ฿102,437.40 |
| 75,000 | ฿3.25406 | ฿244,054.50 |




