AG7100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG7100

DigiKey Part Number
5061-AG7100-ND
Manufacturer
Manufacturer Product Number
AG7100
Description
DC DC CONVERTER 48 ~ 57V 40W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48 ~ 57V 850mA 12V - 27V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
12V
Voltage - Input (Max)
27V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
850mA
Power (Watts)
40 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
13-DIP Module
Size / Dimension
1.99" L x 1.18" W x 0.60" H (50.6mm x 30.0mm x 15.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 467
Check for Additional Incoming Stock
All prices are in THB
Tray
QuantityUnit PriceExt Price
1฿536.25000฿536.25
10฿528.12500฿5,281.25
25฿520.00000฿13,000.00
76฿503.75434฿38,285.33
228฿487.50285฿111,150.65
532฿471.25244฿250,706.30
1,064฿438.75183฿466,831.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.