
PC3H710NIP1H | |
|---|---|
DigiKey Part Number | 1855-1007-2-ND - Tape & Reel (TR) 1855-1007-1-ND - Cut Tape (CT) 1855-1007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PC3H710NIP1H |
Description | OPTOISOLTR 2.5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | PC3H710NIP1H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 500µA | |
Current Transfer Ratio (Max) | 700% @ 500µA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 500µA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 10 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿33.48000 | ฿33.48 |
| 10 | ฿23.53000 | ฿235.30 |
| 100 | ฿17.40380 | ฿1,740.38 |
| 500 | ฿14.67960 | ฿7,339.80 |
| 1,000 | ฿13.78748 | ฿13,787.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ฿12.50396 | ฿43,763.86 |
| 7,000 | ฿11.94273 | ฿83,599.11 |
| 10,500 | ฿11.65530 | ฿122,380.65 |
| 17,500 | ฿11.33099 | ฿198,292.33 |
| 24,500 | ฿11.13821 | ฿272,886.15 |



