ASO242 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Electric Works
In Stock: 113
Unit Price: ฿168.35000
Datasheet

Similar


Panasonic Electric Works
In Stock: 1,889
Unit Price: ฿168.35000
Datasheet
AO,ASO,DMO Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AO,ASO,DMO Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ASO242

DigiKey Part Number
CC1336-ND
Manufacturer
Manufacturer Product Number
ASO242
Description
SSR RELAY SPST-NO 2A 12-280V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
ASO242 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 10VDC
Voltage - Load
12 V ~ 280 V
Load Current
2 A
Termination Style
PC Pin
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
4-Mini SIP
Approval Agency
CE, CSA, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿680.23000฿680.23
10฿648.05000฿6,480.50
50฿618.47500฿30,923.75
100฿600.27830฿60,027.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.