SD05.TCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP3301D.TCT

DigiKey Part Number
UCLAMP3301DTR-ND - Tape & Reel (TR)
UCLAMP3301DCT-ND - Cut Tape (CT)
UCLAMP3301DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP3301D.TCT
Description
TVS DIODE 3.3VWM 9.5VC SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.5V
Voltage - Clamping (Max) @ Ipp
9.5V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
50pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,436
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿38.03000฿38.03
10฿23.85500฿238.55
100฿15.68130฿1,568.13
500฿12.16606฿6,083.03
1,000฿11.03375฿11,033.75
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿10.03275฿30,098.25
6,000฿8.12500฿48,750.00
Manufacturers Standard Package