RailClamp 5-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RailClamp 5-XFDFN
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP7522T.TNT

DigiKey Part Number
RCLAMP7522T.TNTTR-ND - Tape & Reel (TR)
RCLAMP7522T.TNTCT-ND - Cut Tape (CT)
RCLAMP7522T.TNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP7522T.TNT
Description
TVS DIODE 5VWM 25VC SLP1007N5T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1007N5T
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP7522T.TNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
3
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.25pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,993
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿51.03000฿51.03
10฿32.24000฿322.40
100฿21.49550฿2,149.55
500฿16.88830฿8,444.15
1,000฿15.40500฿15,405.00
2,000฿14.91750฿29,835.00
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000฿12.18750฿121,875.00
Manufacturers Standard Package