
E-272 | |
|---|---|
DigiKey Part Number | 4316-E-272-ND |
Manufacturer | |
Manufacturer Product Number | E-272 |
Description | DIODE CUR REG 100V 3.1MA 300MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 3.1mA 300mW Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 3.1mA | |
Voltage - Limiting (Max) | 2.7V | |
Power - Max | 300mW | |
Applications | Battery Charger | |
Operating Temperature | -30°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿47.13000 | ฿47.13 |
| 10 | ฿29.83500 | ฿298.35 |
| 100 | ฿19.81530 | ฿1,981.53 |
| 500 | ฿15.51550 | ฿7,757.75 |
| 1,000 | ฿14.13198 | ฿14,131.98 |
| 2,000 | ฿12.96799 | ฿25,935.98 |
| 5,000 | ฿11.70858 | ฿58,542.90 |
| 10,000 | ฿10.98094 | ฿109,809.40 |


