
3413.0329.22 | |
|---|---|
DigiKey Part Number | 486-1687-2-ND - Tape & Reel (TR) 486-1687-1-ND - Cut Tape (CT) 486-1687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0329.22 |
Description | FUSE BOARD MOUNT 12A 32VAC 63VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0329.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 33.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.0043 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿16.90000 | ฿16.90 |
| 50 | ฿13.22760 | ฿661.38 |
| 100 | ฿11.23850 | ฿1,123.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿10.29893 | ฿10,298.93 |
| 2,000 | ฿9.49114 | ฿18,982.28 |
| 3,000 | ฿9.18125 | ฿27,543.75 |




