
0034.6925 | |
|---|---|
DigiKey Part Number | 486-1417-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6925 |
Description | FUSE BOARD MNT 10A 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 440.0 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿39.65000 | ฿39.65 |
| 5 | ฿32.89000 | ฿164.45 |
| 10 | ฿30.35500 | ฿303.55 |
| 50 | ฿25.17460 | ฿1,258.73 |
| 100 | ฿23.23100 | ฿2,323.10 |
| 300 | ฿20.43817 | ฿6,131.45 |
| 500 | ฿19.25236 | ฿9,626.18 |
| 1,000 | ฿17.74695 | ฿17,746.95 |
| 5,000 | ฿14.65900 | ฿73,295.00 |

