0031.1693
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0031.1693
0031.1693
0031.1693

0031.1693

DigiKey Part Number
486-1735-ND
Manufacturer
Manufacturer Product Number
0031.1693
Description
FUSE HLDR CART 250V 20A PNL MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
0031.1693 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm
Current Rating (Amps)
20 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,343
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿117.00000฿117.00
5฿97.11000฿485.55
10฿89.60300฿896.03
50฿74.33400฿3,716.70
100฿68.56530฿6,856.53
300฿60.28860฿18,086.58
500฿56.76710฿28,383.55
1,000฿52.29153฿52,291.53
5,000฿45.94688฿229,734.40
Manufacturers Standard Package