CBL-UA-UC-10WP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CBL-UA-UC-10WP
All You Need to Know About USB Connectors and Standards

CBL-UA-UC-10WP

DigiKey Part Number
2223-CBL-UA-UC-10WP-ND
Manufacturer
Manufacturer Product Number
CBL-UA-UC-10WP
Description
CBL USB2.0 A PLUG TO C PLG 3.28'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
White
Features
Data Transfer and Charge, Reversible
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,168
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿206.70000฿206.70
10฿175.72800฿1,757.28
25฿164.69720฿4,117.43
50฿156.83860฿7,841.93
150฿145.13420฿21,770.13
300฿138.20950฿41,462.85
600฿131.61688฿78,970.13
1,050฿126.52590฿132,852.20
2,550฿118.85671฿303,084.61
Manufacturers Standard Package