
50PSV68M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-50PSV68M8X10.5TR-ND - Tape & Reel (TR) 1189-50PSV68M8X10.5CT-ND - Cut Tape (CT) 1189-50PSV68M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PSV68M8X10.5 |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 187 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.87 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿57.85000 | ฿57.85 |
| 10 | ฿37.76500 | ฿377.65 |
| 50 | ฿29.34100 | ฿1,467.05 |
| 100 | ฿26.68250 | ฿2,668.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ฿23.15626 | ฿11,578.13 |
| 1,000 | ฿21.64565 | ฿21,645.65 |
| 1,500 | ฿20.88363 | ฿31,325.44 |
| 2,500 | ฿20.03417 | ฿50,085.42 |
| 3,500 | ฿19.53491 | ฿68,372.18 |
| 5,000 | ฿19.05287 | ฿95,264.35 |
| 6,000 | ฿18.82357 | ฿112,941.42 |
| 12,000 | ฿18.04787 | ฿216,574.44 |
| 12,500 | ฿18.00648 | ฿225,081.00 |

