Parametric Equivalent



RB578VYM100FHTR | |
|---|---|
DigiKey Part Number | RB578VYM100FHTR-ND - Tape & Reel (TR) RB578VYM100FHCT-ND - Cut Tape (CT) RB578VYM100FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB578VYM100FHTR |
Description | DIODE SCHOTTKY 100V 700MA TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 700mA Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RB578VYM100FHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4.35 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿16.25000 | ฿16.25 |
| 10 | ฿9.91300 | ฿99.13 |
| 100 | ฿6.28230 | ฿628.23 |
| 500 | ฿4.71316 | ฿2,356.58 |
| 1,000 | ฿4.20583 | ฿4,205.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿3.56016 | ฿10,680.48 |
| 6,000 | ฿3.23467 | ฿19,408.02 |
| 9,000 | ฿3.06872 | ฿27,618.48 |
| 15,000 | ฿2.88221 | ฿43,233.15 |
| 21,000 | ฿2.77175 | ฿58,206.75 |
| 30,000 | ฿2.66436 | ฿79,930.80 |
| 75,000 | ฿2.43750 | ฿182,812.50 |












