
RTBS0300B050Z00 | |
|---|---|
DigiKey Part Number | 4506-RTBS0300B050Z00-ND |
Manufacturer | |
Manufacturer Product Number | RTBS0300B050Z00 |
Description | Shunt 300A 0.05V 0.1% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 166.6 µOhms ±0.1% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 166.6 µOhms | |
Tolerance | ±0.1% | |
Power (Watts) | - | |
Composition | Metal Element | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -40°C ~ 140°C | |
Features | Current Sense | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 6.693" L x 1.575" W (170.00mm x 40.00mm) | |
Height - Seated (Max) | 1.693" (43.00mm) | |
Lead Style | M3 Threaded; M10 Threaded | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿6,399.25000 | ฿6,399.25 |
| 10 | ฿4,880.42800 | ฿48,804.28 |
| 25 | ฿4,470.83000 | ฿111,770.75 |
| 50 | ฿4,214.72360 | ฿210,736.18 |

