
PS2911-1-AX | |
|---|---|
DigiKey Part Number | 559-1059-ND |
Manufacturer | |
Manufacturer Product Number | PS2911-1-AX |
Description | OPTOISO 2.5KV TRANS 4-MINI-FLAT |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Not For New Designs | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | 40µs, 120µs | |
Rise / Fall Time (Typ) | 5µs, 10µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 40mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿156.00000 | ฿156.00 |
| 50 | ฿98.10460 | ฿4,905.23 |
| 100 | ฿92.26100 | ฿9,226.10 |
| 500 | ฿81.89480 | ฿40,947.40 |
| 1,000 | ฿78.52358 | ฿78,523.58 |
| 2,000 | ฿75.67268 | ฿151,345.36 |











