
PS2533-1-V-A | |
|---|---|
DigiKey Part Number | 559-1255-ND |
Manufacturer | |
Manufacturer Product Number | PS2533-1-V-A |
Description | OPTOISOLATOR 5KV 1CH DARL 4-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 1500% @ 1mA | |
Current Transfer Ratio (Max) | 6500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 100µs, 100µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿66.30000 | ฿66.30 |
| 10 | ฿47.61300 | ฿476.13 |
| 100 | ฿36.35780 | ฿3,635.78 |
| 500 | ฿31.39240 | ฿15,696.20 |
| 1,000 | ฿29.77195 | ฿29,771.95 |
| 2,000 | ฿28.39980 | ฿56,799.60 |
| 5,000 | ฿26.90350 | ฿134,517.50 |
| 10,000 | ฿25.97241 | ฿259,724.10 |


