
ISL3281EIHZ-T | |
|---|---|
DigiKey Part Number | ISL3281EIHZ-TTR-ND - Tape & Reel (TR) ISL3281EIHZ-TCT-ND - Cut Tape (CT) ISL3281EIHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3281EIHZ-T |
Description | IC TRANSCEIVER 0/1 6SOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 6-SOT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Receiver Hysteresis | 15 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SOT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿51.03000 | ฿51.03 |
| 10 | ฿37.34300 | ฿373.43 |
| 25 | ฿33.91720 | ฿847.93 |
| 100 | ฿30.13730 | ฿3,013.73 |
| 250 | ฿28.33740 | ฿7,084.35 |
| 500 | ฿27.25126 | ฿13,625.63 |
| 1,000 | ฿26.35750 | ฿26,357.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿25.25380 | ฿75,761.40 |
| 6,000 | ฿24.71360 | ฿148,281.60 |
| 9,000 | ฿24.44314 | ฿219,988.26 |



