
ICL7660CBAZ | |
|---|---|
DigiKey Part Number | ICL7660CBAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL7660CBAZ |
Description | IC REG CHARG PUMP INV 45MA 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 45mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7660CBAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿76.38000 | ฿76.38 |
| 10 | ฿56.61500 | ฿566.15 |
| 25 | ฿51.68800 | ฿1,292.20 |
| 100 | ฿46.27350 | ฿4,627.35 |
| 250 | ฿43.68912 | ฿10,922.28 |
| 500 | ฿42.13170 | ฿21,065.85 |
| 1,960 | ฿39.82262 | ฿78,052.34 |
| 3,920 | ฿38.94951 | ฿152,682.08 |
| 5,880 | ฿38.51217 | ฿226,451.56 |


