



SC0695 | |
|---|---|
DigiKey Part Number | 2648-SC0695-ND |
Manufacturer | |
Manufacturer Product Number | SC0695 |
Description | RASPBERRY PI COMPUTE MOD 4 1GB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi Compute Module 4 CM4001000 Single Board Computer features a 1.5GHz quad-core ARM Cortex-A72 processor, making it a great choice for embedded computing applications. With 1GB of RAM and a variety of expansion interfaces including I2C, SPI, and UART, this SBC offers many connectivity options. It supports Gigabit Ethernet for high-speed network connections and includes USB 2.0 and multiple video output options such as HDMI, CSI, DPI, and DSI. |
Datasheet | Datasheet |
EDA/CAD Models | SC0695 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.170" x 1.570" (55.00mm x 40.00mm) | |
Form Factor | - | |
Expansion Site/Bus | I2C, SPI, UART | |
RAM Capacity/Installed | 1GB/1GB | |
Storage Interface | SDIO | |
Video Outputs | CSI, DPI, DSI, HDMI | |
Ethernet | GbE | |
USB | USB 2.0 (1) | |
Digital I/O Lines | 28 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -20°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿975.00000 | ฿975.00 |













