


QADA-50-12-1401 | |
|---|---|
DigiKey Part Number | Q1193-ND |
Manufacturer | |
Manufacturer Product Number | QADA-50-12-1401 |
Description | AC/DC DESKTOP ADAPTER 12V 50W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 50 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | - | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | |
Approval Agency | BSMI, CB, CCC, CE, cULus, FCC, GS, PSE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿767.00000 | ฿767.00 |
| 5 | ฿705.25000 | ฿3,526.25 |
| 10 | ฿680.22500 | ฿6,802.25 |
| 40 | ฿632.82375 | ฿25,312.95 |
| 80 | ฿630.98750 | ฿50,479.00 |












