FAA1-09225QBHT31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAA1-09225QBHT31

DigiKey Part Number
Q579-ND
Manufacturer
Manufacturer Product Number
FAA1-09225QBHT31
Description
FAN AXIAL 92X25MM 230VAC TERM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 34.0 CFM (0.952m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
34.0 CFM (0.952m³/min)
Static Pressure
0.116 in H2O (28.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
30.1dB(A)
Power (Watts)
10.00W
RPM
2400 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.507 lb (229.97 g)
Current Rating (Amps)
0.060A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 480
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿730.28000฿730.28
10฿598.29300฿5,982.93
30฿538.83933฿16,165.18
50฿512.59660฿25,629.83
100฿504.56250฿50,456.25
Manufacturers Standard Package