4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B39122B7505L210

DigiKey Part Number
1752-B39122B7505L210TR-ND - Tape & Reel (TR)
1752-B39122B7505L210CT-ND - Cut Tape (CT)
1752-B39122B7505L210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B39122B7505L210
Description
FILTER SAW 1.17645GHZ 4-SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.17645GHz Frequency Cellular, GPS RF SAW Filter (Surface Acoustic Wave) 0.9dB 20.46MHz Bandwidth 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualcomm (RF front-end (RFFE) filters)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
1.17645GHz
Bandwidth
20.46MHz
Insertion Loss
0.9dB
Ratings
-
Applications
Cellular, GPS
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.035" L x 0.028" W (0.90mm x 0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,700
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿14.95000฿14.95
10฿12.09000฿120.90
25฿11.15400฿278.85
50฿10.48460฿524.23
100฿9.86050฿986.05
250฿9.09092฿2,272.73
500฿8.55140฿4,275.70
1,000฿8.04375฿8,043.75
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿6.97886฿34,894.30
10,000฿6.56471฿65,647.10
15,000฿6.33377฿95,006.55
25,000฿6.05428฿151,357.00
35,000฿5.87683฿205,689.05
50,000฿5.69428฿284,714.00
Manufacturers Standard Package