
QPL9058TR7 | |
|---|---|
DigiKey Part Number | 2312-QPL9058TR7TR-ND - Tape & Reel (TR) 2312-QPL9058TR7CT-ND - Cut Tape (CT) 2312-QPL9058TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPL9058TR7 |
Description | 0.5-6.0 GHZ ULTRA LNA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, CDMA, FDD, GSM, LTE, TDD, W-CDMA 500MHz ~ 6GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 500MHz ~ 6GHz | |
P1dB | 20.6dBm | |
Gain | 19.9dB | |
Noise Figure | 0.59dB | |
RF Type | 5G, CDMA, FDD, GSM, LTE, TDD, W-CDMA | |
Voltage - Supply | 3.15V ~ 5.25V | |
Current - Supply | 54mA | |
Test Frequency | 500MHz ~ 6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿168.68000 | ฿168.68 |
| 25 | ฿138.12520 | ฿3,453.13 |
| 100 | ฿116.02500 | ฿11,602.50 |
| 250 | ฿99.12500 | ฿24,781.25 |
| 500 | ฿85.80000 | ฿42,900.00 |
| 1,000 | ฿84.17500 | ฿84,175.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿75.15625 | ฿187,890.62 |











