PH9494.050NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH9494.200NLT

DigiKey Part Number
553-PH9494.200NLTTR-ND - Tape & Reel (TR)
553-PH9494.200NLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PH9494.200NLT
Description
CURR SENSE XFMR 200:1 30A SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 A 200:1 Current Sense Transformer 20kHz 0.35mOhm Primary, 10Ohm Secondary 10 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PH9494.200NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Frequency Range
20kHz
Type
Invasive
Current Rating (Amps)
30 A
Inductance
10 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
200:1
Current Ratio
-
DC Resistance (DCR)
0.35mOhm Primary, 10Ohm Secondary
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.504" L x 0.382" W (12.80mm x 9.70mm)
Height - Seated (Max)
0.283" (7.20mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,230
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿67.60000฿67.60
10฿61.10000฿611.00
25฿58.69520฿1,467.38
50฿56.92060฿2,846.03
100฿55.18500฿5,518.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
450฿51.57244฿23,207.60
900฿49.97381฿44,976.43
1,350฿49.05839฿66,228.83
2,250฿47.92522฿107,831.75
3,150฿47.19083฿148,651.11
4,500฿46.42329฿208,904.80
Manufacturers Standard Package