
PE44820B-X | |
|---|---|
DigiKey Part Number | 1046-1144-2-ND - Tape & Reel (TR) 1046-1144-1-ND - Cut Tape (CT) 1046-1144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE44820B-X |
Description | IC PHASE SHIFT 8-BIT 32-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 1.7GHz ~ 2.2GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 1.7GHz ~ 2.2GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿425.43000 | ฿425.43 |
| 101 | ฿297.37505 | ฿30,034.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ฿297.37566 | ฿148,687.83 |
| 1,000 | ฿198.25098 | ฿198,250.98 |










