8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP200DG-TL

DigiKey Part Number
596-CAP200DG-TLTR-ND - Tape & Reel (TR)
596-CAP200DG-TLCT-ND - Cut Tape (CT)
596-CAP200DG-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAP200DG-TL
Description
IC AUTOMATIC DISCHARGE 8-SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Automatic Discharge 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Automatic Discharge
Applications
Converter, ACDC
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,982
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿13.00000฿13.00
100฿10.69250฿1,069.25
1,000฿9.10000฿9,100.00
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500฿9.10000฿22,750.00
12,500฿7.80000฿97,500.00
Manufacturers Standard Package