1047468
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1047468

DigiKey Part Number
277-1047468-ND
Manufacturer
Manufacturer Product Number
1047468
Description
TERM BLK 7POS RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Red Middle 19.0mm
Datasheet
 Datasheet
EDA/CAD Models
1047468 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
7
Number of Levels
1
Terminal - Width
19.0mm
Termination Style
Push In, Spring
Current - IEC
17.5 A
Voltage - IEC
450 V
Current - UL
30 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
Block of 3
Housing Color
Red
Length
0.850" (21.60mm)
Height (Max)
0.697" (17.70mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-60°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿70.53000฿70.53