Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC847CW-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC847CW-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847CW-AU_R1_000A1 |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 250 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿0.68142 | ฿2,044.26 |
| 6,000 | ฿0.60239 | ฿3,614.34 |
| 9,000 | ฿0.56203 | ฿5,058.27 |
| 15,000 | ฿0.51660 | ฿7,749.00 |
| 21,000 | ฿0.48965 | ฿10,282.65 |
| 30,000 | ฿0.46342 | ฿13,902.60 |
| 75,000 | ฿0.40578 | ฿30,433.50 |
| 150,000 | ฿0.37012 | ฿55,518.00 |
| 300,000 | ฿0.34011 | ฿102,033.00 |






