
FCC5-A-C8 | |
|---|---|
DigiKey Part Number | 298-14489-ND |
Manufacturer | |
Manufacturer Product Number | FCC5-A-C8 |
Description | CBL CLIP FLAT C-TYPE ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat C-Type Gray Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FCC5-A-C8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat C-Type | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Length | 0.560" (14.22mm) | |
Width | 1.000" (25.40mm) | |
Height | 0.280" (7.11mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿20.80000 | ฿20.80 |
| 10 | ฿19.46800 | ฿194.68 |
| 25 | ฿18.91520 | ฿472.88 |
| 50 | ฿18.51200 | ฿925.60 |
| 100 | ฿18.11230 | ฿1,811.23 |
| 300 | ฿17.49910 | ฿5,249.73 |
| 500 | ฿17.21980 | ฿8,609.90 |
| 1,000 | ฿16.84865 | ฿16,848.65 |
| 2,500 | ฿16.36947 | ฿40,923.68 |

