
DNF18-205FIB-3K | |
|---|---|
DigiKey Part Number | 298-DNF18-205FIB-3KTR-ND - Tape & Reel (TR) 298-DNF18-205FIB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNF18-205FIB-3K |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm), 0.205" (5.21mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.136" (3.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿15.28000 | ฿15.28 |
| 10 | ฿14.30000 | ฿143.00 |
| 25 | ฿13.88400 | ฿347.10 |
| 50 | ฿13.59160 | ฿679.58 |
| 100 | ฿13.29900 | ฿1,329.90 |
| 250 | ฿12.92332 | ฿3,230.83 |
| 500 | ฿12.64510 | ฿6,322.55 |
| 1,000 | ฿12.37243 | ฿12,372.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿11.95209 | ฿35,856.27 |
| 6,000 | ฿11.69388 | ฿70,163.28 |
| 9,000 | ฿11.54534 | ฿103,908.06 |
| 15,000 | ฿11.36070 | ฿170,410.50 |
| 21,000 | ฿11.24059 | ฿236,052.39 |
| 30,000 | ฿11.11461 | ฿333,438.30 |
| 75,000 | ฿10.79705 | ฿809,778.75 |
| 150,000 | ฿10.56248 | ฿1,584,372.00 |
| 300,000 | ฿10.33271 | ฿3,099,813.00 |



