
DNF18-110-M | |
|---|---|
DigiKey Part Number | 298-10545-ND |
Manufacturer | |
Manufacturer Product Number | DNF18-110-M |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.690" (17.53mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿26.33000 | ฿26.33 |
| 10 | ฿24.63500 | ฿246.35 |
| 25 | ฿23.92000 | ฿598.00 |
| 50 | ฿23.41300 | ฿1,170.65 |
| 100 | ฿22.90930 | ฿2,290.93 |
| 250 | ฿22.25860 | ฿5,564.65 |
| 500 | ฿21.77890 | ฿10,889.45 |
| 1,000 | ฿21.30928 | ฿21,309.28 |
| 3,000 | ฿20.58409 | ฿61,752.27 |


