STF202-22T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 11,533
Unit Price: ฿10.40000
Datasheet
SC-74-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-74-6
SC-74, SOT-457

STF202-22T1G

DigiKey Part Number
STF202-22T1GOSTR-ND - Tape & Reel (TR)
STF202-22T1GOSCT-ND - Cut Tape (CT)
STF202-22T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STF202-22T1G
Description
FILTER RC(PI) 22 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 22Ohms, C = 68pF SC-74, SOT-457
Datasheet
 Datasheet
EDA/CAD Models
STF202-22T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
22
Values
R = 22Ohms, C = 68pF
ESD Protection
Yes
Operating Temperature
-55°C ~ 125°C
Applications
USB
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Size / Dimension
0.118" L x 0.059" W (3.00mm x 1.50mm)
Height
0.043" (1.09mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes