
SMMBT2222ALT3G | |
|---|---|
DigiKey Part Number | SMMBT2222ALT3GOSTR-ND - Tape & Reel (TR) SMMBT2222ALT3GOSCT-ND - Cut Tape (CT) SMMBT2222ALT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBT2222ALT3G |
Description | TRANS NPN 40V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBT2222ALT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿7.48000 | ฿7.48 |
| 10 | ฿4.55000 | ฿45.50 |
| 100 | ฿2.81130 | ฿281.13 |
| 500 | ฿2.05920 | ฿1,029.60 |
| 1,000 | ฿1.81448 | ฿1,814.48 |
| 2,000 | ฿1.60810 | ฿3,216.20 |
| 5,000 | ฿1.38392 | ฿6,919.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ฿1.24501 | ฿12,450.10 |
| 20,000 | ฿1.12808 | ฿22,561.60 |
| 30,000 | ฿1.06845 | ฿32,053.50 |
| 50,000 | ฿1.00143 | ฿50,071.50 |
| 70,000 | ฿0.96174 | ฿67,321.80 |
| 100,000 | ฿0.92314 | ฿92,314.00 |
| 250,000 | ฿0.83844 | ฿209,610.00 |




