Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar



RB521S30T1G | |
|---|---|
DigiKey Part Number | RB521S30T1GOSTR-ND - Tape & Reel (TR) RB521S30T1GOSCT-ND - Cut Tape (CT) RB521S30T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521S30T1G |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | RB521S30T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.58000 | ฿3.58 |
| 10 | ฿2.53500 | ฿25.35 |
| 100 | ฿1.77450 | ฿177.45 |
| 500 | ฿1.28376 | ฿641.88 |
| 1,000 | ฿1.12418 | ฿1,124.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿0.62368 | ฿1,871.04 |
| 6,000 | ฿0.58500 | ฿3,510.00 |
| 9,000 | ฿0.56146 | ฿5,053.14 |
| 15,000 | ฿0.47604 | ฿7,140.60 |

















