
NTA4001NT1G | |
|---|---|
DigiKey Part Number | NTA4001NT1GOSTR-ND - Tape & Reel (TR) NTA4001NT1GOSCT-ND - Cut Tape (CT) NTA4001NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTA4001NT1G |
Description | MOSFET N-CH 20V 238MA SC75 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 238mA (Tj) 300mW (Tj) Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | NTA4001NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 10mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 20 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-75, SOT-416 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿7.80000 | ฿7.80 |
| 10 | ฿4.74500 | ฿47.45 |
| 100 | ฿2.95430 | ฿295.43 |
| 500 | ฿2.16516 | ฿1,082.58 |
| 1,000 | ฿1.90938 | ฿1,909.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿1.58318 | ฿4,749.54 |
| 6,000 | ฿1.41836 | ฿8,510.16 |
| 9,000 | ฿1.33431 | ฿12,008.79 |
| 15,000 | ฿1.23972 | ฿18,595.80 |
| 21,000 | ฿1.18368 | ฿24,857.28 |
| 30,000 | ฿1.12918 | ฿33,875.40 |
| 75,000 | ฿1.00952 | ฿75,714.00 |
| 150,000 | ฿0.93556 | ฿140,334.00 |
| 300,000 | ฿0.87750 | ฿263,250.00 |










