
NSS1C300ET4G | |
|---|---|
DigiKey Part Number | NSS1C300ET4GOSTR-ND - Tape & Reel (TR) NSS1C300ET4GOSCT-ND - Cut Tape (CT) NSS1C300ET4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS1C300ET4G |
Description | TRANS PNP 100V 3A DPAK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 100MHz 2.1 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NSS1C300ET4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1A, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿46.15000 | ฿46.15 |
| 10 | ฿29.02300 | ฿290.23 |
| 100 | ฿19.25300 | ฿1,925.30 |
| 500 | ฿15.05790 | ฿7,528.95 |
| 1,000 | ฿13.70785 | ฿13,707.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿12.24626 | ฿30,615.65 |
| 5,000 | ฿11.34302 | ฿56,715.10 |
| 7,500 | ฿10.88295 | ฿81,622.12 |
| 12,500 | ฿10.58281 | ฿132,285.12 |




