
NCP45520IMNTWG-L | |
|---|---|
DigiKey Part Number | NCP45520IMNTWG-LOSTR-ND - Tape & Reel (TR) NCP45520IMNTWG-LOSCT-ND - Cut Tape (CT) NCP45520IMNTWG-LOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP45520IMNTWG-L |
Description | IC PWR SWITCH N-CHAN 1:1 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10.5A 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP45520IMNTWG-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 13.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 10.5A | |
Rds On (Typ) | 12.8mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿73.13000 | ฿73.13 |
| 10 | ฿45.69500 | ฿456.95 |
| 25 | ฿38.54520 | ฿963.63 |
| 100 | ฿30.45580 | ฿3,045.58 |
| 250 | ฿26.47840 | ฿6,619.60 |
| 500 | ฿24.03180 | ฿12,015.90 |
| 1,000 | ฿21.98268 | ฿21,982.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿20.96055 | ฿62,881.65 |
| 6,000 | ฿20.49667 | ฿122,980.02 |
| 9,000 | ฿20.26454 | ฿182,380.86 |
| 15,000 | ฿20.00730 | ฿300,109.50 |



