MMSZ5237ET1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5246BT1G

DigiKey Part Number
MMSZ5246BT1GOSTR-ND - Tape & Reel (TR)
MMSZ5246BT1GOSCT-ND - Cut Tape (CT)
MMSZ5246BT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5246BT1G
Description
DIODE ZENER 16V 500MW SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5246BT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,813
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿4.88000฿4.88
10฿2.76300฿27.63
100฿1.26750฿126.75
500฿1.20250฿601.25
1,000฿1.00750฿1,007.50
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿0.61750฿1,852.50
6,000฿0.55250฿3,315.00
9,000฿0.48750฿4,387.50
Manufacturers Standard Package