
KSA992FBTA | |
|---|---|
DigiKey Part Number | KSA992FBTACT-ND - Cut Tape (CT) KSA992FBTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSA992FBTA |
Description | TRANS PNP 120V 0.05A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 50 mA 100MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSA992FBTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 430 @ 1mA, 6V | |
Power - Max | 500 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿10.08000 | ฿10.08 |
| 10 | ฿6.20800 | ฿62.08 |
| 100 | ฿3.88700 | ฿388.70 |
| 500 | ฿2.87106 | ฿1,435.53 |
| 1,000 | ฿2.54248 | ฿2,542.48 |









