


FDN336P | |
|---|---|
DigiKey Part Number | FDN336PTR-ND - Tape & Reel (TR) FDN336PCT-ND - Cut Tape (CT) FDN336PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN336P |
Description | MOSFET P-CH 20V 1.3A SUPERSOT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.3A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDN336P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 1.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿22.43000 | ฿22.43 |
| 10 | ฿13.97500 | ฿139.75 |
| 100 | ฿8.96680 | ฿896.68 |
| 500 | ฿6.81136 | ฿3,405.68 |
| 1,000 | ฿6.11585 | ฿6,115.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿5.23098 | ฿15,692.94 |
| 6,000 | ฿4.78508 | ฿28,710.48 |
| 9,000 | ฿4.55787 | ฿41,020.83 |
| 15,000 | ฿4.30259 | ฿64,538.85 |
| 21,000 | ฿4.15140 | ฿87,179.40 |
| 30,000 | ฿4.00446 | ฿120,133.80 |
| 75,000 | ฿3.91219 | ฿293,414.25 |










